XMC1402F064X0064AAXUMA1
32-Bit XMC1000 Industrial Microcontroller ARM
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1402F064X0064AAXUMA1
Secondary Manufacturer Part#: XMC1402F064X0064AAXUMA1
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications.
- CPU subsystem
- 32-bit ARM Cortex-M0 CPU Core
- 0.84 DMIPS/MHz (Dhrystone 2.1) at 48 MHz
- Nested Vectored Interrupt Controller
- 64 interrupt nodes
- MATH coprocessor
- 24-bit trigonometric calculation (CORDIC)
- 32-bit divide operation
- 2x4 channels ERU for event interconnections
- On-Chip Memories
- 8 Kbyte ROM
- 16 Kbyte SRAM (with parity)
- up to 200 Kbyte Flash (with ECC)
- Supply, Reset and Clock
- 1.8 V to 5.5 V supply with power on reset and brownout detector
- On-chip clock monitor
- External crystal oscillator support (32 kHz and 4 to 20 MHz)
- Internal slow and fast oscillators without the need of PLL
- System Control
- Window watchdog
- Real time clock module
- Pseudo random number generator
- Communication Peripherals
- Four USIC channels, usable as
- UART (up to 12 Mb/s)
- single-SPI (up to 12 M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| I2C/I2S/LIN/SPI/UART | ||
| XMC1000 | ||
| XMC1400 | ||
| 48 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1400 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |