XMC1401Q048F0128AAXUMA1
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 48-Pin VQFN EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1401Q048F0128AAXUMA1
Secondary Manufacturer Part#: XMC1401Q048F0128AAXUMA1
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality.
- 32-bit ARM Cortex-M0 CPU Core
- Nested Vectored Interrupt Controller
- 64 interrupt nodes
- MATH coprocessor
- 2x4 channels ERU for event interconnections
- 8 Kbyte ROM
- 16 Kbyte SRAM (with parity)
- up to 200 Kbyte Flash (with ECC)
- 1.8 V to 5.5 V supply with power on reset and brownout detector
- On-chip clock monitor
- External crystal oscillator support (32 kHz and 4 to 20 MHz)
- Internal slow and fast oscillators without the need of PLL
- Window watchdog
- Real time clock module
- Pseudo random number generator
- Four USIC channels
- LEDTS in Human-Machine interface
- MultiCAN+, Full-CAN/Basic-CAN with 2 nodes, 32 message objects (up to 1 MBaud)
- A/D Converters (up to 12 analog inputs)
- Up to 8 channels out of range comparators
- Up to 4 fast analog comparators
- Temperature Sensor
- 2x4 16-bit 96 MHz CCU4 timers for signal monitoring and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| VQFN EP | ||
| Surface Mount | ||
| I2C/I2S/LIN/SPI/UART | ||
| XMC1000 | ||
| XMC1400 | ||
| 42 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1400 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |