PDP SEO Portlet

XMC1401Q048F0064AAXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 48-Pin VQFN EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1401Q048F0064AAXUMA1
Secondary Manufacturer Part#: XMC1401Q048F0064AAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality.

  • 32-bit ARM Cortex-M0 CPU Core
  • Nested Vectored Interrupt Controller
  • 64 interrupt nodes
  • MATH coprocessor
  • 2x4 channels ERU for event interconnections
  • 8 Kbyte ROM
  • 16 Kbyte SRAM (with parity)
  • up to 200 Kbyte Flash (with ECC)
  • 1.8 V to 5.5 V supply with power on reset and brownout detector
  • On-chip clock monitor
  • External crystal oscillator support (32 kHz and 4 to 20 MHz)
  • Internal slow and fast oscillators without the need of PLL
  • Window watchdog
  • Real time clock module
  • Pseudo random number generator
  • Four USIC channels
  • LEDTS in Human-Machine interface
  • MultiCAN+, Full-CAN/Basic-CAN with 2 nodes, 32 message objects (up to 1 MBaud)
  • A/D Converters (up to 12 analog inputs)
  • Up to 8 channels out of range comparators
  • Up to 4 fast analog comparators
  • Temperature Sensor
  • 2x4 16-bit 96 MHz CCU4 timers for signal monitoring and

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32 Bit
ARM Cortex M0
VQFN EP
Surface Mount
I2C/I2S/LIN/SPI/UART
XMC1000
XMC1400
42
48
48
85 °C
-40 °C
XMC1000 Family XMC1400 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.34177
5000+
$1.30798
10000+
$1.2742
20000+
$1.24041
40000+
$1.20662