XMC1401F064F0064AAXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1401F064F0064AAXUMA1
Secondary Manufacturer Part#: XMC1401F064F0064AAXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/LIN/SPI/UART | ||
| XMC1000 | ||
| XMC1400 | ||
| 55 | ||
| 64 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1400 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |