XMC1302T038X0032ABXUMA1
ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 32 KB
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1302T038X0032ABXUMA1
Secondary Manufacturer Part#: XMC1302T038X0032ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
XMC1302T038X0032ABXUMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1300 family can integrate all the control and analogue interface functions required for sensor less field oriented control (FOC), brushless (BLDC), brushed DC and PMSM motors. Applications include 48V power distribution, cordless power tools, domestic robots, home appliances.
- 32KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
- MATH co-processor for CORDIC and HW divide, hall sensor and encoder I/F
- 8 x 16-bit special purpose timers, dead time generation
- LED brightness and colour control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling, 3 x comparators
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Peripherals clock is 64MHz
- Analog comparators with only 3mv input offset voltage and a propagation delay of 30ns
- PG-TSSOP-38-9 package
- Temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| XMC1000 | ||
| XMC1300 | ||
| 34 | ||
| 38 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |