XMC1302T028X0200ABXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1302T028X0200ABXUMA1
Secondary Manufacturer Part#: XMC1302T028X0200ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2S|Serial I2C|SPI|U | ||
| 26 | ||
| 28 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| 200 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |