XMC1302T016X0008AAXUMA1
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1302T016X0008AAXUMA1
Secondary Manufacturer Part#: XMC1302T016X0008AAXUMA1
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM Cortex -M0 with focus on low-cost embedded control applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| XMC1000 | ||
| XMC1300 | ||
| 14 | ||
| 16 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |