PDP SEO Portlet

XMC1302Q040X0200ABXUMA1

ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 200 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1302Q040X0200ABXUMA1
Secondary Manufacturer Part#: XMC1302Q040X0200ABXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1302Q040X0200ABXUMA1 is a XMC1300 AB-step series microcontroller for industrial applications. XMC1300 devices are members of the XMC1000 Family of microcontrollers based on the ARM Cortex-M0 processor core. The XMC1300 series addresses the real-time control needs of motor control, digital power conversion. It also features peripherals for LED lighting applications. It features two universal serial interface channels (USIC), usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces.

  • High-performance 32bit ARM Cortex-M0 CPU, single cycle 32bit hardware multiplier
  • PG-VQFN-40-13 package, 200Kbytes flash, 16Kbytes SRAM
  • 16 ADC channels, 3 ACMP, 1 BCCU, 1 MATH function
  • Support for debug features: 4 breakpoints, 2 watchpoints
  • Tri-stated in input mode, push/pull or open drain output mode
  • Window watchdog timer for safety sensitive applications, real time clock module with alarm support
  • Capture/compare units 4 (CCU4) as general purpose timers
  • Pseudo random number generator (PRNG) for fast random data generation
  • Various interfaces: ARM serial wire debug (SWD), single pin debug (SPD)
  • Brightness and colour control unit (BCCU) for LED colour and dimming application

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M0
VQFN EP
Surface Mount
I2C/I2S/SPI/UART
XMC1000
XMC1300
35
40
32
105 °C
-40 °C
XMC1000 Family XMC1300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.50973
10000+
$1.48709
20000+
$1.46443
40000+
$1.4418
80000+
$1.4191