XMC1302Q024F0064ABXUMA1
ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 64 KB
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1302Q024F0064ABXUMA1
Secondary Manufacturer Part#: XMC1302Q024F0064ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
XMC1302Q024F0064ABXUMA1 is a XMC1300 arm microcontroller. The XMC1300 device is member of the XMC1000 family of microcontrollers based on the ARM Cortex-M0 processor core. The XMC1300 series addresses the real-time control needs of motor control, digital power conversion. It also features peripherals for LED Lighting applications.
- High-performance 32-bit ARM Cortex-M0 CPU
- Most 16bit thumb and subset of 32-bit thumb2 instruction set
- Event request unit (ERU) for processing of external and internal service requests
- up to 200Kbytes on-chip flash program and data memory
- Up to 8 channels of out of range comparators (ORC), up to 3 fast analogue comparators (ACMP)
- Capture/compare units 4 (CCU4) as general purpose timers
- Window watchdog timer (WDT) for safety sensitive applications
- Support for debug features 4 breakpoints, 2 watchpoints
- PG-VQFN-24-19 package, ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| VQFN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| XMC1000 | ||
| XMC1300 | ||
| 22 | ||
| 24 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |