XMC1202Q024X0032ABXUMA1
ARM MCU, 32-bit, ARM Cortex-M0, 32 MHz, 32 KB, 16 KB, 24 Pins, VQFN-EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1202Q024X0032ABXUMA1
Secondary Manufacturer Part#: SP001248436
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM® Cortex®-M0 with smart application oriented features.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| null | ||
| 16 KB | ||
| 22 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| XMC1000 | ||
| XMC1200 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 13 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |