XMC1100T016F0064ABXUMA1
ARM MCU, 32-bit, ARM Cortex-M0, 32 MHz, 64 KB, 16 KB, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1100T016F0064ABXUMA1
Secondary Manufacturer Part#: SP001337848
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| null | ||
| 16 KB | ||
| 14 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| XMC1000 | ||
| XMC1100 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |