PDP SEO Portlet

XMC1100T016F0016ABXUMA1

ARM MCU, XMC1000 Family XMC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 16 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1100T016F0016ABXUMA1
Secondary Manufacturer Part#: XMC1100T016F0016ABXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1100T016F0016ABXUMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 for a broad range of price-sensitive applications however demanding state-of-the-art functionality. The XMC1100 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1100 series devices are designed for general-purpose applications. Increasing complexity and demand for the computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality, and a rapid development environment enabling short time-to-market, without compromising cost efficiency. Typical applications are general-purpose, smart sensors and actuators.

  • 16KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
  • 4 x 16-bit timers, 6 channel 12-bit ADC, 2 channel USIC (configurable to SPI, UART, IIC, IIS)
  • Pseudo random number generator, core frequency is 32MHz
  • Peripherals clock is 64MHz, real time clock, watch dog timer
  • Input/output lines with individual bit controllability
  • Access through the standard ARM serial wire debug (SWD) or the single-pin debug (SPD) interface
  • A breakpoint unit (BPU) supporting up to 4 hardware breakpoints
  • A watchpoint unit (DWT) supporting up to 2 watchpoints
  • PG-TSSOP-16 package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M0
TSSOP
Surface Mount
I2C/I2S/SPI/UART
XMC1000
XMC1100
14
16
32
85 °C
-40 °C
XMC1000 Family XMC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31429
6000+
$0.3083
12000+
$0.30674
24000+
$0.30518
48000+
$0.30361