XMC1100Q040F0064ABXUMA1
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1100Q040F0064ABXUMA1
Secondary Manufacturer Part#: XMC1100Q040F0064ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| VQFN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| XMC1000 | ||
| XMC1100 | ||
| 35 | ||
| 40 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310020 |