XMC1100Q024F0064ABXUMA1
ARM MCU, XMC1000 Family XMC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 33.2 MHz, 64 KB
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC1100Q024F0064ABXUMA1
Secondary Manufacturer Part#: XMC1100Q024F0064ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M0 32bit processor core Microcontroller for industrial applications.
- System timer (SysTick) for operating system support
- Nested Vectored Interrupt Controller (NVIC)
- Event Request Unit (ERU) for processing of external and internal service requests
- Window Watchdog Timer (WDT) for safety sensitive applications
- Real Time Clock module with alarm support (RTC)
- Tri-stated in input mode, push/pull or open drain output mode and configurable pad hysteresis
- Access through the standard ARM serial wire debug (SWD) or the single pin debug (SPD) interface
- A breakpoint unit (BPU) supporting up to 4 hardware breakpoints
- A watch point unit (DWT) supporting up to 2 watch points
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| VQFN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| XMC1000 | ||
| XMC1100 | ||
| 22 | ||
| 24 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |