XC888CM8FFI3V3ACFXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
THE XC886/888CLM enhances the XC800 family of 8-bit µCs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/SSC/UART | ||
| XC800 | ||
| XC88x | ||
| 48 | ||
| 64 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| XC800 Family XC88x Series Microcontrollers | ||
| 2.7, 3.6 | ||
| 2.3, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |