XC888CM8FFA3V3ACKXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 3.3V 64-Pin TQFP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: XC888CM8FFA3V3ACKXUMA1
Secondary Manufacturer Part#: XC888CM8FFA3V3ACKX
- RoHS 10 Compliant
- Tariff Charges
THE XC886/888CLM enhances the XC800 family of 8-bit µCs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip. THE ON - CHIP CAN module reduces the CPU load by performing most of the functions required by the networking protocol (masking, filtering and buffering of CAN frames).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/SSC/UART | ||
| XC800 | ||
| XC88x | ||
| 48 | ||
| 64 | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| XC800 Family XC88x Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |