XC888CLM8FFI5VACFXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: XC888CLM8FFI5VACFXUMA1
- RoHS 10 Compliant
- Tariff Charges
THE XC886/888CLM enhances the XC800 family of 8-bit µCs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| null | ||
| null | ||
| 48 I/O's | ||
| -40 °C | ||
| 2.3 V | ||
| 2.7 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| XC800 | ||
| XC88x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |