XC886LM6FFI5VACFXUMA1
MCU 8-Bit XC800 8051 CISC 24KB Flash 2.5V/5V 48-Pin TQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: XC886LM6FFI5VACFXUMA1
Secondary Manufacturer Part#: XC886LM6FFI5VACFXU
- RoHS 10 Compliant
- Tariff Charges
THE XC886/888 LM enhances the XC800 family of 8-bit µCs with a new member providing advanced motor drive capability by combining up to 32 KByte of embedded Flash with a powerful capture compare unit (CCU6) for flexible PWM generation and the new Multiplication/Division Unit (MDU) for fast mathematical computations.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| TQFP | ||
| Surface Mount | ||
| LIN/SSC/UART | ||
| XC800 | ||
| XC88x | ||
| 34 | ||
| 48 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| XC800 Family XC88x Series Microcontrollers | ||
| 2.7, 5.5 | ||
| 2.3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |