XC878CM16FFA5VACKXUMA1
MCU 8-bit XC800 8051 CISC 64KB Flash 5V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: XC878CM16FFA5VACKXUMA1
Secondary Manufacturer Part#: XC878CM16FFA5VACKX
- RoHS 10 Compliant
- Tariff Charges
XC87x - Series expands Infineon’s 8-bit XC800 microcontroller (MCU) family to provide more scalable performance and up to 64KB Flash memory for cost-sensitive industrial and automotive applications.
- High-performance XC800 Core
- compatible with standard 8051 processor
- two clocks per machine cycle architecture (for memory access without wait state)
- two data pointers
- On-chip memory
- 8 Kbytes of Boot ROM
- 256 bytes of RAM
- 3 Kbytes of XRAM
- 64/52 Kbytes of Flash;(includes memory protection strategy)
- I/O port supply at 3.3 V or 5.0 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
- Power-on reset generation
- Brownout detection for core logic supply
- On-chip OSC and PLL for clock generation
- Loss-of-Clock detection
- Power saving modes
- slow-down mode
- idle mode
- power-down mode with wake-up capability via RXD or EXINT01)
- clock gating control to each peripheral
- Programmable 16-bit Watchdog Timer (WDT)
- Five ports
- Up to 40 pins as digital I/O
- 8 dedicated analog i
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SSC/UART | ||
| XC800 | ||
| XC87x | ||
| 40 | ||
| 64 | ||
| 26.7 | ||
| 125 °C | ||
| -40 °C | ||
| XC800 Family XC87x Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |