PDP SEO Portlet

WLC1115-68LQXQ

Wireless Charging Transmitter IC 4.5V to 24V 68-Pin VQFN EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: WLC1115-68LQXQ
Secondary Manufacturer Part#: WLC1115-68LQXQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WLC1115 is a wireless charging IC (WLC) - transmitter 15W with integrated USB Type-C PD controller. It is a highly integrated, Qi compliant wireless power transmitter with integrated USB Type-C power delivery (PD). It complies with the latest Qi specification for 15W applications. It is also compliant with the latest USB Type-C and PD specifications and is ideal for up to 15W charging applications. It has integrated gate drivers for the buck and inverter power supplies that are necessary for wireless transmitter applications. WLC1115 supports a wide input voltage range and offers many programmable features for creating distinct wireless transmitter solutions. Potential applications are wireless charging pads for extended power profile (EPP) (15W) and basic power profile (BPP) (5W), smart speakers, portable accessories, furniture and home goods, docking stations, high speed charging support.

  • Qi v1.3.x compliant transmitter (MP-A11 coil), integrated USB-PD controller
  • Supports latest USB-PD 3.0 version, programmable power supply (PPS) mode
  • Integrated buck converter controller for VBRIDGE (VBRG), integrated Q factor detection
  • Integrated gate drivers for buck converter and inverter, integrated FSK modulator
  • Wide input voltage range is 4.5V-24V, communication ports is I²C, UART
  • Overcurrent protection (OCP), overvoltage protection (OVP)
  • Supports over-temperature protection through integrated ADC circuit and internal temperature sensor
  • –40°C to +105°C extended industrial temperature range
  • 68 lead QFN 8 x 8 x 0.65mm package
  • Includes various analogue and digital peripherals such as ADC, PWMs, and timers

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
68
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  520.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6325
2+
$2.61
4+
$2.57288
8+
$2.53575
16+
$2.49862