PDP SEO Portlet

TVS3V3L4UE6327HTSA1

ESD Protection Device, 7.7 V, SC-74, 6 Pins, 3.3 V, 3 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: TVS3V3L4UE6327HTSA1
Secondary Manufacturer Part#: TVS3V3L4UE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TVS3V3L4U E6327 is a low capacitance ESD/Transient/Surge Protection TVS Diode Array gives protection according to ±30kV air/contact discharge IEC61000-4-2 (ESD), ±80A (5/50ns) IEC61000-4-4 (EFT) and ±20A (8/20µs) IEC61000-4-5 (Surge).

  • 50nA Low leakage current (IR)
  • 2pF (I/O to GND), 1pF (I/O to I/O) Low capacitance (CL)
  • 4 Lines unidirectional (Pin 2 to GND)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3 pF
7.7 V
SC-74
Bidirectional, Unidirectional
Surface Mount
4
6
125 °C
-55 °C
3.3 V
154 W
50 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21405
6000+
$0.2098
12000+
$0.20679
24000+
$0.20386
48000+
$0.198