PDP SEO Portlet

TLV49645TAXBXA1

Various Discretes / Sensors

Manufacturer:Infineon
Avnet Manufacturer Part #: TLV49645TAXBXA1
Secondary Manufacturer Part#: TLV49645TAXBXA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLV49645TAXBXA1 is a high precision hall effect switch for consumer applications.

  • 3.0 to 26V supply voltage, 1.6mA typical supply current
  • Open drain output interface, operation from unregulated power supply
  • Output overcurrent & overtemperature protection, high ESD performance
  • Active error compensation, high stability of magnetic thresholds
  • Output rise time is 0.5ms typical at (1.2khm /50pF)
  • Power-on time is 80µs typical at (VDD = 3V, B = BRP - 0.5mT or B = BOP + 0.5mT)
  • Hysteresis is 3.0mT typical
  • Delay time is 15 µs typical
  • Industrial temperature range from -40°C to +125°C
  • 3-pin TO-92S package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25014
8000+
$0.23662
16000+
$0.2304
32000+
$0.22449
64000+
$0.21888