PDP SEO Portlet

TLV49613TAXBXA1

Hall Effect Sensor 25mA Latch 3V to 26V 3-Pin TO-92S Bulk

Manufacturer:Infineon
Avnet Manufacturer Part #: TLV49613TAXBXA1
Secondary Manufacturer Part#: TLV49613TAXBXA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLV496x-xTA/B Hall sensor family comprises a line of Hall switches for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost effective solution for position sensing applications.

  • 3.0 V to 26 V operating supply voltage
  • Operation from unregulated power supply
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • High ESD performance
  • Leaded, halogen-free package TO92S-3-1 for TLV4961-3TA, TO92S-3-2 for TLV4961-3TB

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25014
8000+
$0.23662
16000+
$0.2304
32000+
$0.22449
64000+
$0.21888