PDP SEO Portlet

TLV493DA2BWXTMA1

Hall Effect Sensor, Magnetic Position Sensor, SG-WFWLB, 5 Pins, 2.8 V, 3.5 V

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLV493DA2BWXTMA1
Secondary Manufacturer Part#: TLV493DA2BWXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLV493DA2BWXTMA1 is a low-power 3D hall sensor with an I²C interface. The TLV493D-A2BW is designed for a wide range of magnetic sensing, including the following joysticks and gimbals, household products (vacuum cleaners, coffee machines, wash machines), personal care electrical devices ( face shavers, electric toothbrushes), wearable devices (smart watch, smart band), consumer robotics, anti-tampering in smart meters.

  • Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
  • Sensitivity X, Y, Z (extra short range) is 30.8LSB12/ mT typ (VDD = 3.3V, Tj = 25°C)
  • Small sensor form factor allows for very compact system designs
  • Supply current is 7nA typ, 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Triggering by external microcontroller possible via I²C protocol, X-Y angular measurement mode
  • Interrupt signal to indicate a valid measurement to the microcontroller
  • Qualified for industrial applications according to JEDEC JESD47
  • SG-WFWLB-5-2 package, operating temperature range from -20 to 85°C (Tj = Ta +3K in fast mode)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.6232
30000+
$0.62006
60000+
$0.61691
120000+
$0.61376
240000+
$0.61062