PDP SEO Portlet

TLT9251VLEXUMA1

CAN FD Transceiver 5Mbps Standby 4.5V to 5.5V 8-Pin TSON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLT9251VLEXUMA1
Secondary Manufacturer Part#: TLT9251VLEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLT9251VLEXUMA1 is a high-speed CAN FD transceiver. It is used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification and respectively also the SAE standards J1939 and J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLT9251VLE protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allow the use in automotive applications without adding additional protection devices, like suppressor diodes for example. While the transceiver TLT9251VLE is not supplied the bus is switched off and illustrates an ideal passive behaviour with the lowest possible load to all other subscribers of the HS CAN network. Potential applications include car powertrain and transmission applications, gateway modules, body control modules (BCM), and engine control units (ECUs).

  • Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
  • Guaranteed loop delay symmetry for CAN FD data frames up to 5MBit/s
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • VIO input for voltage adaption to the µC interface (3.3V and 5V)
  • Bus Wake-up Pattern (WUP) function with optimized filter time (0.5µs -1.8µs) for worldwide OEM usage
  • Stand-by mode with minimized quiescent current
  • Transmitter supply VCC can be turned off in stand-by mode for additional quiescent current savings
  • Wake-up indication on the RxD output, wide common mode range for electromagnetic immunity (EMI)
  • Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
  • PG-TSON-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
Tin
5 Mbps
Surface Mount
MSL 2A - 4 weeks
1
38 mA
4.5, 36 V
-40 to 150 °C
8TSON
8
Standby
3 x 3 x 0.95 mm
Automotive
ISO 11898-2|SAE J2284-4/5
TSON
CAN FD Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.63508
10000+
$0.62965
20000+
$0.62069
40000+
$0.61174
80000+
$0.60278