PDP SEO Portlet

TLT807B0EPVXUMA1

LDO Regulator Pos 1.2V to 20V 70mA 14-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLT807B0EPVXUMA1
Secondary Manufacturer Part#: TLT807B0EPVXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
42 V
4.7 V
4.7 to 42 V
Surface Mount
MSL 2A - 4 weeks
1
14
1
-40 to 150 °C
150 °C
-40 °C
70 mA
Adjustable
1.2 to 20 V
14DSO
14
Positive
Adj 280mA LDO Voltage Regulators
Automotive
DSO
250@70mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.06557
6000+
$1.00797
12000+
$0.98145
24000+
$0.95628
48000+
$0.93238