PDP SEO Portlet

TLS850F1TAV50ATMA1

LINEAR VOLTAGE REGULATOR

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS850F1TAV50ATMA1
Secondary Manufacturer Part#: TLS850F1TAV50ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS850F1TAV50 is a high performance very low dropout linear voltage regulator for 5V supply. With an input voltage range of 3V to 40V and very low quiescent of only 40µA, these regulators are perfectly suitable for automotive or any other supply syste

  • Wide input voltage range from 3.0V to 40V
  • Fixed output voltage 5V
  • Output voltage precision ±2%
  • Output current capability up to 500mA
  • Ultra low current consumption typ. 40µA
  • Very low dropout voltage typ. 70mV

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.175 V
3 to 40 V
34 K/W
3 K/W
20 mV
5 mV
0.425@250mA V
0.052 mA
Surface Mount
MSL 1 - Unlimited
1
7
1
-40 to 150 °C
150 °C
-40 °C
0.5 A
Fixed
5 V
7TO-263
Positive
5V 500mA LDO Voltage Regulators
Automotive
0.175@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93824
2000+
$1.86273
4000+
$1.78721
6000+
$1.7117
8000+
$1.68023