PDP SEO Portlet

TLS850D0TAV50ATMA1

LDO Regulator Pos 5V 0.5A 7-Pin TO-263 EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS850D0TAV50ATMA1
Secondary Manufacturer Part#: TLS850D0TAV50ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS850D0TA is a high performance very low dropout linear voltage regulator for 5V. With an input voltage range of 3V to 40V and very low quiescent of only 40µA, these regulators are perfectly suitable for automotive or any other supply systems connect

  • Wide input voltage range from 3.0V to 40V
  • Fixed output voltage 5V
  • Output voltage precision ±2%
  • Output current capability up to 500mA
  • Ultra low current consumption typ. 40µA
  • Very low dropout voltage typ. 70mV

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: