PDP SEO Portlet

TLS850B0TBV50ATMA1

Fixed LDO Voltage Regulator, AEC-Q100, 5.5V to 40V, 250mV drop, 5V/500mA out, TO-263-5

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS850B0TBV50ATMA1
Secondary Manufacturer Part#: TLS850B0TBV50ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS850B0TBV50 is a high performance, very low dropout linear voltage regulator for 5V supply in a PGTO263-5 package. The input voltage range of 3V to 4V and a very low quiescent current of 20µA make it the perfect match for automotive or other supply systems connected to the battery permanently. The new loop concept combines fast regulation and very high stability. Below an output current of 100 mA the typical dropout voltage is below 100mV. The operating range starts at an input voltage of only 3V. The device can be switched on and off by the Enable feature.

  • Wide input voltage range from 3.0V to 40V
  • Fixed output voltage 5V
  • Output voltage accuracy more than ±2%
  • Output current capability up to 500mA
  • Ultra low current consumption, typical 20µA
  • Very low dropout voltage, typical 100mV at 100mA
  • Stable with ceramic output capacitor of 1µF
  • Enable
  • Overtemperature shutdown
  • Output current limitation
  • Wide temperature range

Technical Attributes

Find Similar Parts

Description Value
40 V
5.25 V
3 to 40 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
500 mA
Fixed
5 V
5TO-263
5
Positive
5V 500mA LDO Voltage Regulators
Automotive
TO-263
200@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25914
2000+
$1.19108
4000+
$1.15974
8000+
$1.13
16000+
$1.10175