PDP SEO Portlet

TLS850B0TBV33ATMA1

LDO Regulator Pos 3.3V 500mA 5-Pin TO-263 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS850B0TBV33ATMA1
Secondary Manufacturer Part#: TLS850B0TBV33ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS850B0TBV33 is a high performance, very low dropout linear voltage regulator for 3.3V supply in a PGTO263-5 package. The input voltage range of 3V to 40V and a very low quiescent current of 20µA make it the perfect match for automotive or other supp

  • Wide input voltage range from 3.0V to 40V
  • Fixed output voltage 3.3V
  • Output voltage accuracy more than ±2%
  • Output current capability up to 500mA
  • Ultra low current consumption, typical 20µA
  • Very low dropout vo

Technical Attributes

Find Similar Parts

Description Value
40 V
3.6 V
3 to 40 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
500 mA
Fixed
3.3 V
5TO-263
5
Positive
3.3V 500mA LDO Voltage Regulators
Automotive
TO-263
300@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25914
2000+
$1.19108
4000+
$1.15974
8000+
$1.13
16000+
$1.10175