PDP SEO Portlet

TLS835B2ELVXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS835B2ELVXUMA1
Secondary Manufacturer Part#: TLS835B2ELVXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
3 to 40 V
Surface Mount
MSL 3 - 168 hours
1
14
1
-40 to 150 °C
150 °C
-40 °C
100 mA
Adjustable
1.5 to 6 V
14SSOP
14
Positive
Adj 350mA LDO Voltage Regulators
Automotive
SSOP
250@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.703
5000+
$0.665
10000+
$0.6475
20000+
$0.6309
40000+
$0.62662