PDP SEO Portlet

TLS820F3ELV33XUMA1

LDO Voltage Regulator, Fixed, 3 V to 42 V, Single Output, 220 mV Drop, 3.3 V, 200 mA, 14 Pins, SSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS820F3ELV33XUMA1
Secondary Manufacturer Part#: TLS820F3ELV33XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
220mV @ 200mA
SSOP
Surface Mount
42 V
3 V
1
14
150 °C
-40 °C
200mA
Fixed
3.3V
Positive Output
3.3V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6249
5000+
$0.61956
10000+
$0.61074
20000+
$0.60193
40000+
$0.59312