PDP SEO Portlet

TLS810D1EJV50XUMA1

LDO Regulator Pos 5V 0.1A 8-Pin DSO EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS810D1EJV50XUMA1
Secondary Manufacturer Part#: TLS810D1EJV50XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS810D1EJV50 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 9µA the regulators are perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810D1EJV50 is available in 5.0V output voltage version with an accuracy of 2 % and output current capability up to 100mA. It is stable with only a small ceramic capacitor of 1µF at the output. The device can be switched on and off by the Enable feature leading to a current consumption of less than 1µA. With extended operating range down to 2.75V, TLS810D1EJV50 is also suitable to supply automotive systems operating during cranking condition. TLS810D1EJV50 includes internal protection features like output current limitation and over-temperature shutdown. The output voltage is supervised by the Reset feature, including under-voltage reset and delayed reset release at power-on.

  • Ultra Low Quiescent Current of 9 µA
  • Wide Input Voltage Range of 2.75 V to 42 V
  • Output Current Capacity up to 100 mA
  • Low Drop Out Voltage of typ. 200 mV @ 100 mA
  • Enable
  • Off-mode Current Less than 1 µA
  • Reset
  • Output Current Limit Protection
  • Over temperature Shutdown
  • Available in PG-DSO-8 EP Package
  • Wide Temperature Range
  • Green Product (RoHS Compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.79864
5000+
$0.76753
10000+
$0.73641
20000+
$0.7053
40000+
$0.69233