PDP SEO Portlet

TLS810A1LDV50BOARDTOBO1

Demonstration Board, TLS810A1LDV50, 5V/0.1A Out, Low Dropout Linear Regulator

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS810A1LDV50BOARDTOBO1
Secondary Manufacturer Part#: TLS810A1LDV50BOARDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLS810A1LDV50BOARDTOBO1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 5µA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810A1LDV50 is the fixed 5V o/p version with an accuracy of 2% and output current capability up to 100mA. The new regulation concept implemented in TLS810A1LDV50 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1µF at the output. The tracking region starts already at input voltages of 2.75V. This makes the TLS810A1LDV50 also suitable to supply automotive systems that need to operate during cranking condition. Internal protection features are implemented to protect the device against immediate damage due to failures like output short circuit to GND, overcurrent and overtemperature.

  • Low drop out voltage of typ. 200mV at 100mA
  • Fast regulation
  • Very good stability characteristics
  • Output current limit protection
  • Overtemperature shutdown
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$66.72
12+
$65.04
24+
$63.36
48+
$61.68
96+
$60.0