PDP SEO Portlet

TLS710B0EJV50XUMA1

Fixed LDO Voltage Regulator, AEC-Q100, 4 V to 45 V, 200 mV Dropout, 5 V/100 mA out, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS710B0EJV50XUMA1
Secondary Manufacturer Part#: TLS710B0EJV50XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLS710B0 is a low dropout linear voltage regulator for load current up to 100 mA. An input voltage of up to 40 V is regulated to VQ,nom = 5 V with ±2 % precision. The TLS710B0, with a typical quiescent current of 40 µA, is the ideal solution for systems requiring very low operating current, such as those permanently connected to the battery. It features a very low dropout voltage of 250 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 4.0 V (extended operating range). This makes the TLS710B0 suitable to supply automotive systems with start-stop requirements. The device can be switched on and off by the Enable feature. In addition, the TLS710B0’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation. The device is designed for the harsh environment of automotive applications. Therefore standard features like output current limitation and overtemperature shutdown are implemented and protect the device against failures like output short circuit to GND, over-current and over-temperature.

  • Wide Input Voltage Range from 4.0 V to 40 V
  • Output Voltage 5 V
  • Output Voltage Precision ±2 %
  • Output Current up to 100 mA
  • Low Current Consumption of 36 µA
  • Very Low Dropout Voltage of typ. 200 mV at 100 mA Output Current
  • Stable with Small Output Capacitor of 1 µF
  • Enable
  • Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.2 V
4 to 40 V
153 K/W
13 K/W
Tin
25 mV
25 mV
0.5@100mA V
0.04 mA
Surface Mount
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.1 A
Fixed
5 V
8DSO EP
8
Positive
4.9 x 3.9 x 1.45
5V 100mA LDO Voltage Regulators
Automotive
DSO EP
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.63243
5000+
$0.59824
10000+
$0.5825
20000+
$0.56756
40000+
$0.55338