TLS4120D0EPV33XUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: TLS4120D0EPV33XUMA1
Secondary Manufacturer Part#: TLS4120D0EPV33XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSDSO-EP | ||
| Surface Mount | ||
| 35 V | ||
| 3.7 V | ||
| 1 | ||
| 14 | ||
| 150 °C | ||
| -40 °C | ||
| 2A | ||
| Fixed | ||
| 3.3V | ||
| OPTIREG Series | ||
| AEC-Q100 | ||
| 2.8 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |