PDP SEO Portlet

TLS205B0EJV33XUMA1

LDO Voltage Regulator, Fixed, 3.8 V to 20 V, Single Output, 320 mV Drop, 3.3 V, 500 mA, 8 Pins, DSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS205B0EJV33XUMA1
Secondary Manufacturer Part#: TLS205B0EJV33XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLS205B0EJV33XUMA1 is a micropower, low noise, low dropout voltage regulator in a 8 pin SOIC package. The device is capable of supplying an output current of 500mA with a dropout voltage of 320mV. Designed for use in battery-powered systems, the low quies

  • Low noise down to 24µVRMS (BW = 10Hz to 100KHz)
  • Wide input voltage range up to 20V
  • Internal circuitry working down to 2.3V
  • 2.5% output voltage accuracy (over full temperature and load range)
  • Very low shutdown curren

Technical Attributes

Find Similar Parts

Description Value
2.5 %
3.8 to 20 V
155 K/W
7 K/W
20 mV
22 mV
260
0.35@500mA V
0.06 mA
Surface Mount
MSL 3 - 168 hours
1
-40 to 125 °C
0.5 A
Fixed
3.3 V
8DSO EP
8
Positive
4.9 x 3.9 x 1.45
1.22 V
Automotive
DSO EP
0.32@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80533