PDP SEO Portlet

TLS202B1MBV33HTSA1

LDO Voltage Regulator, Fixed, 2.7 V to 18 V, 1 Output, 290 mV Drop, 3.3 V, 150 mA, 5 Pins, SCT-595

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS202B1MBV33HTSA1
Secondary Manufacturer Part#: TLS202B1MBV33HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output voltage accuracy of ±3%
  • Extended input voltage operating range from 2.7V to 18V
  • Enable functionality, low dropout voltage, typically 290mV (IQ=150mA, Tj= -40°C to +150°C)
  • Output voltage range from 3.2 to 3.4V (IQ=10m

Technical Attributes

Find Similar Parts

Description Value
3
SCT-595
Surface Mount
18 V
2.7 V
2.7 to 18 V
217 K/W
Matte Tin
37.6 mV
-25 mV
260 °C
0.57@150mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
150mA
Fixed
3.3 V
3.3V
5SCT-595
5
Positive
2.9 x 1.6 x 1
3.3V 150mA Voltage Regulators
Automotive
SCT-595
0.29@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49986
6000+
$0.47284
12000+
$0.4604
24000+
$0.44859
48000+
$0.43738