PDP SEO Portlet

TLS202A1MBVHTSA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLS202A1MBVHTSA1
Secondary Manufacturer Part#: TLS202A1MBVHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3
18 V
2.7 V
2.7 to 18 V
217 K/W
Matte Tin
0.2 %/V
-8 mV
260 °C
0.57@150mA|0.67@150mA|1@150mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Adjustable
1.2 to 5.25 V
5SCT-595
5
Positive
2.9 x 1.6 x 1
Adj 150mA LDO Voltage Regulators
Automotive
SCT-595
0.29@150mA|0.35@150mA|0.57@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.53829
6000+
$0.50919
12000+
$0.49579
24000+
$0.48308
48000+
$0.471