TLS115B0EJXUMA1
LDO Regulator Pos 2V 150mA 8-Pin DSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLS115B0EJXUMA1
Secondary Manufacturer Part#: 34AC2038
- RoHS 10 Compliant
- Tariff Charges
TLS115B0EJXUMA1 is an OPTIREG™ linear voltage regulator. It is a monolithic, integrated low-dropout voltage tracking regulator with high accuracy. It is designed to supply off-board systems, for example, sensors in powertrain management systems under the
- 150mA current capability, very high tracking accuracy
- Output voltage adjustable down to 2.0V, stable with ceramic output capacitors
- Very low dropout voltage of typically 250mV at 150mA
- Very low current consumption of typica
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 4 V | ||
| 4 to 45 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 150 mA | ||
| Adjustable | ||
| 2 V | ||
| 2 V | ||
| 8DSO | ||
| 8 | ||
| Positive | ||
| Adj 150mA LDO Voltage Regulators | ||
| Automotive | ||
| DSO | ||
| 250@150mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |