PDP SEO Portlet

TLI5012BE1000XUMA1

Magnetoresistive Sensor 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI5012BE1000XUMA1
Secondary Manufacturer Part#: TLI5012BE1000XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLI5012B E1000 is an 360° angle sensor that detects the orientation of a magnetic field, achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). Our TLI5012B E1000 is a pre-calibrated sensor, calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime are improved with the internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible.

  • Giant Magneto Resistance (GMR)-based principle.
  • Integrated magnetic field sensing for angle measurement.
  • 360° angle measurement with revolution counter and angle speed measurement.
  • Max. 1.9° angle error over lifetime and temperature-range with activated auto-calibration
  • Synchronous Serial Communication (SSC) with 15 bit representation of absolute angle value (0.01° resolution)
  • Incremental Interface (IIF) with 12 bit resolution of angle value on the output (one count per 0.088° angle step).
  • Incremental Interface (IIF) in A/B mode with absolut count enabled (provides absolute value at output)
  • Fast angle update period (42.7µs).
  • Autocalibration mode 1 enabled.
  • Prediction disabled.
  • Hysteresis set to 0.703°.
  • Bus mode operation of multiple sensors on one line is possible with SSC in open-drain configuration.
  • Diagnostic functions and status information.
  • IFA/IFB/IFC pins set to

Technical Attributes

Find Similar Parts

Description Value
70
30
8
125 °C
-40 °C
IIF, SPI
DSO
GMR, Angular
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.046
5000+
$1.9354
10000+
$1.88447
20000+
$1.83615
40000+
$1.79025