PDP SEO Portlet

TLI4971A075T5E0001XUMA1

Current Sensor, XENSIV, Hall Effect, Linear, Open Loop, Unidirectional, Bidirectional, ± 2%

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI4971A075T5E0001XUMA1
Secondary Manufacturer Part#: TLI4971A075T5E0001XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI4971A075T5E0001XUMA1 is a high-precision coreless current sensor for industrial applications. It is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analogue interface and two fast over-current detection outputs. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Typical applications are electrical drives and general-purpose inverters, PV inverters, chargers, current monitoring, overload and over-current detection.

  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
  • 8x8mm form factor, very low sensitivity error over temperature
  • Differential sensing principle, two independent ultrafast over current detection outputs
  • Supply voltage range from 3.1 to 3.5V (VDD = 3.3V; TS = -40°C to +105°C)
  • Current consumption is 18mA typ (I(AOUT) = 0mA, VDD = 3.3V; TS = -40°C to +105°C)
  • Capacitor on VDD is 220nF typ (VDD = 3.3V; TS = -40°C to +105°C)
  • Power-on delay time is 1.0ms typ (VDD = 3.3V; TS = -40°C to +105°C)
  • Thermal resistance is 0.25K/W max (VDD = 3.3V; TS = -40°C to +105°C)
  • PG-TISON-8 package, ambient temperature at soldering point range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
± 2%
Unidirectional
Hall Effect, Linear, Open Loop
3.5 V
AC/DC
8
105 °C
-40 °C
Analog
75A
TLI4971 Series
AEC-Q100
TISON
Surface Mount
3.5 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.56243
5000+
$2.42392
10000+
$2.36013
20000+
$2.29962
40000+
$2.24212