PDP SEO Portlet

TLI4971A025T5UE0001XUMA1

Current Sensor, XENSIV, Hall Effect, Linear, Open Loop, Unidirectional, Bidirectional, ± 2%

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI4971A025T5UE0001XUMA1
Secondary Manufacturer Part#: TLI4971A025T5UE0001XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI4971A025T5UE0001XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with the analog interface and two fast over-current detection outputs. Infineon's well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. Typical applications are electrical drives and general-purpose inverters. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration.

  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
  • Bandwidth of 240KHz enables wide range of applications
  • Very low sensitivity error over temperature, galvanic functional isolation up to 1150V
  • VISO 3500V RMS agency type-tested for 60 seconds per UL1577
  • Two independent ultrafast over current detection outputs
  • Supply voltage is 3.3V typical at (TS = -40°C to +105°C)
  • Current consumption is 18mA typical at (I(AOUT) = 0mA)
  • Power-on delay time is 1ms typical at (TS = -40°C to +105°C)
  • Storage temperature range from -40°C to 130°C, TISON-8 package

Technical Attributes

Find Similar Parts

Description Value
± 2%
Unidirectional
Hall Effect, Linear, Open Loop
3.5 V
AC/DC
8
105 °C
-40 °C
Analog
25A
TLI4971 Series
AEC-Q100
TISON
Surface Mount
3.5 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.96057
5000+
$1.94381
10000+
$1.91616
20000+
$1.88851
40000+
$1.86086