PDP SEO Portlet

TLI4971A025T5E0001XUMA1

Current Sensor ±3.45% 25A 240kHz 8-Pin TISON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI4971A025T5E0001XUMA1
Secondary Manufacturer Part#: 32AK5053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI4971A025T5E0001XUMA1 is a high-precision coreless current sensor for industrial applications. It is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analogue interface and two fast over-current detection outputs. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Typical applications are electrical drives and general-purpose inverters, PV inverters, chargers, current monitoring, overload and over-current detection.

  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
  • 8x8mm form factor, very low sensitivity error over temperature
  • Differential sensing principle, two independent ultrafast over current detection outputs
  • Supply voltage range from 3.1 to 3.5V (VDD = 3.3V; TS = -40°C to +105°C)
  • Current consumption is 18mA typ (I(AOUT) = 0mA, VDD = 3.3V; TS = -40°C to +105°C)
  • Capacitor on VDD is 220nF typ (VDD = 3.3V; TS = -40°C to +105°C)
  • Power-on delay time is 1.0ms typ (VDD = 3.3V; TS = -40°C to +105°C)
  • Thermal resistance is 0.25K/W max (VDD = 3.3V; TS = -40°C to +105°C)
  • PG-TISON-8 package, ambient temperature at soldering point range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.26
10+
$4.51
25+
$4.25
50+
$4.09
100+
$3.94
250+
$3.78
500+
$3.63