PDP SEO Portlet

TLI4970D025T4XUMA1

Current Sensor 8-Pin TISON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI4970D025T4XUMA1
Secondary Manufacturer Part#: TLI4970D025T4XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI4970 is a high-precision current sensor based on Infineon´s proven Hall technology. The coreless concept significantly reduces footprint compared with existing solutions. TLI4970 is an easy-to-use, fully digital solution that does not require external calibration or additional parts such as A/D converters, 0 pAmps or reference voltage. It thus significantly reduces overall implementation efforts as well as PCB space and cost.

  • AC & DC measurement range up to ±25 A
  • Highly accurate over temperature range and lifetime max. 1.0 % (0 h), max. 1.6 % (over lifetime) of indicated value
  • Low offset error (max. 25 mA at room temperature)
  • High magnetic stray field suppression
  • Fast over current detection with configurable threshold
  • Galvanic isolation up to 2.5 kV max. rated isolation voltage (according to UL 1577)
  • 16 bit digital SPI output (13 bit current value)
  • Small 7 mm x 7 mm SMD package

Technical Attributes

Find Similar Parts

Description Value
± 1.6%
Bidirectional
Hall Effect, Closed Loop, Open Loop
2.546
AC/DC
8
85 °C
-40 °C
SPI
± 25A
TLI4970 Series
TISON
Surface Mount
3.5
3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:417  Mult:1  
USD $:
417+
$1.6
834+
$1.576
1668+
$1.55199
3336+
$1.528
6672+
$1.50395