PDP SEO Portlet

TLI49632MXTMA1

POSITION&CURRENT SENSORS

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI49632MXTMA1
Secondary Manufacturer Part#: TLI49632MXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold. Target applications for the TLI496x-xM Hall switch family are all applications requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.

  • Hall Effect Latch
  • 3.0 V to 5.5 V operating supply voltage
  • Low current consumption 1.4 mA
  • ESD protection 4 kV HBM
  • Active error compensation (chopped)
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • Operating temperature range from -40 °C to 125 °C
  • Small SMD package SOT23
  • JESD47 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.22922
20000+
$0.22807
40000+
$0.22691
80000+
$0.22575
160000+
$0.22459