PDP SEO Portlet

TLI49631MXTSA1

Various Discretes / Sensors

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI49631MXTSA1
Secondary Manufacturer Part#: TLI49631MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold. Target applications for the TLI496x-xM Hall switch family are all applications requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.

  • 3.0 V to 5.5 V operating supply voltage
  • Low current consumption 1.4 mA
  • ESD protection 4 kV HBM
  • Active error compensation (chopped)
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • Operating temperature range from -40 °C to 125 °C
  • Small SMD package SOT23
  • JESD47 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13794
6000+
$0.13676
12000+
$0.13482
24000+
$0.13287
48000+
$0.13093