PDP SEO Portlet

TLI49462KHTSA1

Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLI49462KHTSA1
Secondary Manufacturer Part#: TLI49462KHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLI4946xy is a high precision Hall Effect Latch with highly accurate switching thresholds for ambient operating temperatures up to 125°C. The TLI4946K and the TLI4946-2K is available in a PG-SC59-3-4 package, the TLI4946-2L in a PG-SSO-3-2 package.

  • 2.7 V to 18 V supply voltage operation.
  • Operation from unregulated power supply.
  • High sensitivity and high stability of the magnetic switching points.
  • High resistance to mechanical stress by active error compensation.
  • Reverse battery protection (-18 V).
  • Superior temperature stability.
  • Low jitter (typically 1 µs).
  • High ESD performance (± 4 kV HBM).
  • Digital output signal (open-drain).
  • Not suitable for automotive applications
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.27196
    6000+
    $0.26137
    12000+
    $0.25077
    24000+
    $0.24018
    48000+
    $0.23576