PDP SEO Portlet

TLF80511TFV33ATMA1

LDO Linear Voltage Regulator Pos 3.3V 0.4A 3-Pin TO-252 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLF80511TFV33ATMA1
Secondary Manufacturer Part#: TLF80511TFV33ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLF80511TF V33 is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK or DPAK packages with fixed output voltage (3.3V) . An input voltage of up to 40 V is regulated to V Q,nom which is 3.3V with ±2 % precision. The TLF80511TF V33 with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511TF V33 suitable to supply automotive systems. In addition, the TLF80511TF V33’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.

  • Output Voltage 3.3 V
  • Output Voltage Precision ± 2 %
  • Output Current up to 400 mA
  • Ultra Low Current Consumption 38 µA
  • Very Low Dropout Voltage: 100 mV at 100 mA Output Current
  • Extended Operating Range Starting at 3.3 V
  • Small Output Capacitor 1 µF
  • Output Current Limitation
  • Overtemperature Shutdown
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    40 V
    3.62 V
    3.3 to 40 V
    95 K/W
    4 K/W
    Tin
    30 mV
    50 mV
    0.65@250mA V
    0.046 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 150 °C
    150 °C
    -40 °C
    0.4 A
    Fixed
    3.3 V
    3TO-252
    3
    Positive
    6.5 x 6.22 x 2.3
    3.3V 400mA LDO Voltage Regulators
    Automotive
    TO-252
    0.32@250mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: