TLF80511TCATMA1
LDO Linear Voltage Regulator Pos 5V 0.4A 3-Pin TO-263 T/R
- RoHS 10 Compliant
- Tariff Charges
The TLF80511TC is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK, DPAK and DSO8-EP packages with fixed output voltage (5V and 3.3V). An input voltage of up to 40 V is regulated to V Q,nom = 5 V with ±2 % precision. The TLF80511TC with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511 suitable to supply automotive systems. In addition, the TLF80511TC’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 5.25 V | ||
| 3.3 to 45 V | ||
| 65 K/W | ||
| 4 K/W | ||
| Tin | ||
| 30 mV | ||
| 50 mV | ||
| 0.5@250mA V | ||
| 0.046 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-263 | ||
| T/R | ||
| 3 | ||
| Positive | ||
| 10 x 9.25 x 4.4 mm | ||
| 5V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-263 | ||
| 0.25@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |